Mobrey Level Transmitter Level Probe, Relay Output, Top Mount, Glass Filled Nylon Body

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS stock no.:
613-2210
Mfr. Part No.:
MSP900GH-A
Manufacturer:
Mobrey
Find similar products by selecting one or more attributes.
Select all

Brand

Mobrey

Device Type

Level Transmitter

Mounting Type

Top Mount

Switch Output

Relay

Body Material

Glass Filled Nylon

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Current

20 mA

Maximum Pressure

3bar

Not Applicable

COO (Country of Origin):
GB