Kingbright4.3 V Blue LED SMD, KADS-8070QB11Z1S/3

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied on a continuous strip)*

R 231,60

(exc. VAT)

R 266,35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
5 - 19R 46.32
20 - 99R 44.47
100 - 249R 42.69
250 +R 40.98

*price indicative

Packaging Options:
RS stock no.:
719-2351P
Mfr. Part No.:
KADS-8070QB11Z1S/3
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.3 V

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

27 lm

Lens Shape

Round

Dominant Wavelength

460 nm

Dimensions

8 x 46mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy