Osram Opto3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-AEBE-EKFM-1
- RS stock no.:
- 717-3855
- Mfr. Part No.:
- LW Y1SG-AEBE-EKFM-1
- Manufacturer:
- OSRAM Opto Semiconductors
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 717-3855
- Mfr. Part No.:
- LW Y1SG-AEBE-EKFM-1
- Manufacturer:
- OSRAM Opto Semiconductors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 1.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3.9 lm | |
| Lens Shape | Rectangle | |
| Series | Micro SIDELED | |
| Dimensions | 2.55 x 1.3 x 0.9mm | |
| Colour Temperature | 8200K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 1.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3.9 lm | ||
Lens Shape Rectangle | ||
Series Micro SIDELED | ||
Dimensions 2.55 x 1.3 x 0.9mm | ||
Colour Temperature 8200K | ||
- COO (Country of Origin):
- TW
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- Osram Opto3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-AEBE-EKFM-1
- ams OSRAM3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-BFOO-GKJM-1
- ams OSRAM3.3 V White LED SMD, Micro SIDELED LW Y1SG-BFCF-GKJM-1
- Osram Opto3.3 V Green LED 3016 (1206) SMD, CHIPLED 1206 LT N91E-DBFB-25-1
- ams OSRAM2 V Red LED Side View SMD, Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM2.4 V Yellow LED Side View SMD, Micro SIDELED LY Y876-Q2S1-26
- ams OSRAM2 V Red LED Side View SMD, Micro SIDELED LS Y876-P2S1-1
- ams OSRAM2 V Green LED Side View SMD, Micro SIDELED LG Y876-P1Q2-24
