Lumileds4.95 V White LED SMD, LXK2-PW14-T00
- RS stock no.:
- 652-1317
- Mfr. Part No.:
- LXK2-PW14-T00
- Manufacturer:
- Lumileds
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 652-1317
- Mfr. Part No.:
- LXK2-PW14-T00
- Manufacturer:
- Lumileds
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.95 V | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| Luminous Flux | 110 lm | |
| Lens Shape | Round | |
| Dimensions | 7.35 x 7.35mm | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.95 V | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
Luminous Flux 110 lm | ||
Lens Shape Round | ||
Dimensions 7.35 x 7.35mm | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- MY
Visible Light LEDs, Lumileds
