SHOT 38 W Squared LED Panel Light, Neutral White, L 600 mm W 600 mm

Unavailable
RS will no longer stock this product.
RS stock no.:
223-4482
Mfr. Part No.:
LD3PAN3853U
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Type

LED

Length

600 mm

Luminosity

3800 lm

Width

600 mm

Depth

10 mm

Lamp Shape

Squared

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

38 W

Voltage Rating

220 → 240 V ac

IP Rating

IP40

COO (Country of Origin):
CN
The SHOT 600X600 high efficiency LED panel is 10mm thick with side light source. It used frame in aluminium with white paint finish RAL9016 and has separate flicker-free driver with quick fit DC power connector. Its average rated life up to 25,000h and used metal body material. It used high luminous efficacy up to 100lm/W.

Operating temperature -20° C - +40° C
IP protection IP40
Colour rendering (CRI) >80