Lumotech, 10 → 24V Output, 20W Output, 0.35 → 1.05A Output, Constant Current / Constant Voltage

Unavailable
RS will no longer stock this product.
RS stock no.:
723-8707
Mfr. Part No.:
L05011i
Manufacturer:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

10 → 24V

Maximum Output Power

20W

Output Current

0.35 → 1.05A

Input Voltage

110 → 240 V

Operation

Constant Current / Constant Voltage

Dimming Operation

1 to 10 V, Potentiometer, PWM

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

110 → 240V

COO (Country of Origin):
NL