HDSP-2534 Avago 8 Digit Alphanumeric LED Display, 7 x 5 Dot Matrix Red 25 mcd
- RS stock no.:
- 180-8710
- Mfr. Part No.:
- HDSP-2534
- Manufacturer:
- Avago Technologies
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 180-8710
- Mfr. Part No.:
- HDSP-2534
- Manufacturer:
- Avago Technologies
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Display Type | Alphanumeric | |
| Number of Characters | 8 | |
| LED Colours | Red | |
| Mounting Type | Through Hole | |
| External Depth | 5.3mm | |
| External Width | 42.9mm | |
| External Dimensions | 11.4 x 42.9 x 5.3mm | |
| External Height | 11.4mm | |
| Decoder Included | Yes | |
| Luminous Intensity | 25 mcd | |
| Dot Matrix Dimensions | 7 x 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dots High | 7 | |
| Dots Wide | 5 | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Display Type Alphanumeric | ||
Number of Characters 8 | ||
LED Colours Red | ||
Mounting Type Through Hole | ||
External Depth 5.3mm | ||
External Width 42.9mm | ||
External Dimensions 11.4 x 42.9 x 5.3mm | ||
External Height 11.4mm | ||
Decoder Included Yes | ||
Luminous Intensity 25 mcd | ||
Dot Matrix Dimensions 7 x 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dots High 7 | ||
Dots Wide 5 | ||
Operating Temperature Range -40 → +85°C | ||
