Osram HQL E40 LED GLS Bulb 41 W(125W), 4000K, Cool White, Bulb shape
- RS stock no.:
- 239-8580
- Mfr. Part No.:
- 4058075612532
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 239-8580
- Mfr. Part No.:
- 4058075612532
- Manufacturer:
- Osram
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E40 | |
| Wattage | 41 W | |
| Colour Temperature | 4000K | |
| Series | HQL | |
| Incandescent Equivalent Wattage | 125W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Cool White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E40 | ||
Wattage 41 W | ||
Colour Temperature 4000K | ||
Series HQL | ||
Incandescent Equivalent Wattage 125W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Cool White | ||
The Osram HQL LED has low maintenance cost and is used for outdoor applications only in suitable luminaires. It has ambient temperature range - 20 to + 50 °C.
Power factor 0.9
IP65 type protection
LED lighting technology used
IP65 type protection
LED lighting technology used
