Radium Essence R50 350 lm 4.8 W LED Lamp, E14 Cap (73 mm)

Subtotal (1 unit)*

R 106,60

(exc. VAT)

R 122,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 106.60

*price indicative

RS stock no.:
711-461
Mfr. Part No.:
44122596
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Lamp

Length Metric

73mm

Power

4.8W

Lamp Base/Socket

E14

Fluorescent Equivalent Wattage

40W

Luminous Flux

350lm

Colour Reference Code

927

Colour

White

Colour Temperature

2700k

Colour Rendering Index CRI

90%

Lifespan

25000h

Lamp Designation

RL-T8 58 865/G13 EM

Voltage

240V

Standards/Approvals

IEC/EN 60061-1

Series

Essence R50

COO (Country of Origin):
CN
The Radium LED Star PAR16 E14 is a highly efficient lighting solution designed to replace conventional halogen lamps. With a remarkable lifespan of up to 25,000 hours, this dimmable bulb offers exceptional energy efficiency while providing a warm, inviting glow at 2700K. Its Compact size ensures easy installation in most fixtures, making it Ideal for various applications from accent lighting to general illumination in residential and commercial settings. With a light output of 350 lumens and an impressive Colour Rendering Index (CRI) of 90, it provides vibrant and natural colour representation, ensuring that every space remains visually appealing and well-lit.

Dimmable functionality allows for adaptable lighting solutions

Energy-efficient with a power consumption of only 4.8 watts, significantly lower than traditional halogen options

Long lifespan of 25,000 hours reduces the frequency of replacements, lowering maintenance costs

Produces a warm light at 2700K, enhancing the ambience of any space

High luminous efficacy of 73 lm/W ensures maximum brightness with minimal energy usage

Robust construction with a glass body ensures durability and reliability in various environments

Operates on a nominal voltage of 220-240 V, compatible with standard fittings

IP20 rating signifies suitability for indoor use, adding versatility to promotional and decorative lighting

Eco-friendly design aligns with sustainability practices, making it a responsible choice for consumers