Riverdi RVT70UQBNWC04 TFT LCD Colour Display / Touch Screen, 7in, 1792 x 1024pixels
- RS stock no.:
- 193-1170
- Mfr. Part No.:
- RVT70UQBNWC04
- Manufacturer:
- Riverdi
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 193-1170
- Mfr. Part No.:
- RVT70UQBNWC04
- Manufacturer:
- Riverdi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 7in | |
| Interface Type | SPI | |
| Resolution | 1792 x 1024pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 86 x 154mm | |
| Touch Screen Type | Capacitive | |
| Supply Voltage | 4 V | |
| Backlight Type | LED | |
| AC or DC Input Voltage | dc | |
| Dimensions | 179.96 x 10.81 x 119mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 350cd/m² | |
| Height | 119mm | |
| Depth | 10.81mm | |
| Current Rating | 25mA | |
| Width | 179.96mm | |
| Viewing Area Height | 154.08mm | |
| Display Type | TFT LCD | |
| Operating Temperature Range | -20 → +70°C | |
| Voltage Rating | 3.3V | |
| Viewing Area Width | 85.92mm | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 7in | ||
Interface Type SPI | ||
Resolution 1792 x 1024pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 86 x 154mm | ||
Touch Screen Type Capacitive | ||
Supply Voltage 4 V | ||
Backlight Type LED | ||
AC or DC Input Voltage dc | ||
Dimensions 179.96 x 10.81 x 119mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 350cd/m² | ||
Height 119mm | ||
Depth 10.81mm | ||
Current Rating 25mA | ||
Width 179.96mm | ||
Viewing Area Height 154.08mm | ||
Display Type TFT LCD | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 3.3V | ||
Viewing Area Width 85.92mm | ||
- COO (Country of Origin):
- PL
The Riverdi RiTFT-70 series Intelligent Display Solution has a TFT, Transmissive, Normally white. It has a RGB Vertical Stripe Pixel Arrangement. It has a Input Voltage 3.3 V.
Colour Depth 16.7M
Interface Type SPI/QSPI
Interface Type SPI/QSPI
Related links
- Riverdi RVT70HSSNWCA0 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00V1.0A TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00-B TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSBFWCA0 TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSHFWCA0 TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSFWCA0 TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- Midas MDT0700BC-HDMI TFT LCD Colour Display / Touch Screen 1024x600pixels