Brother PT-H105 Label Printer, 12mm Max Label Width
- RS stock no.:
- 840-6282
- Mfr. Part No.:
- PTH105
- Manufacturer:
- Brother
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 840-6282
- Mfr. Part No.:
- PTH105
- Manufacturer:
- Brother
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-H105 | |
| Application | Office | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Resolution | 180dpi | |
| Wireless | No | |
| Dimensions | 110 x 59 x 207mm | |
| Width | 110mm | |
| Depth | 59mm | |
| Weight | 390g | |
| Height | 207mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-H105 | ||
Application Office | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Resolution 180dpi | ||
Wireless No | ||
Dimensions 110 x 59 x 207mm | ||
Width 110mm | ||
Depth 59mm | ||
Weight 390g | ||
Height 207mm | ||
- COO (Country of Origin):
- CN
PT-H105 Handheld Label Printer
Being more efficient and better organised is easy with the PT-H105, which delivers professional-looking laminated labels at the touch of a button.
From your files and equipment to your shelving units, this handheld label printer helps you to keep everything straight at home or in the office, while the lightweight design and soft touch keys means its especially simple to use.
Offering nine font styles and a wide range of symbols, the PT-H105 also lets you design creative labels through the Deco Mode feature. You can personalise your labels by adding a frame, and even preview your work before you print
From your files and equipment to your shelving units, this handheld label printer helps you to keep everything straight at home or in the office, while the lightweight design and soft touch keys means its especially simple to use.
Offering nine font styles and a wide range of symbols, the PT-H105 also lets you design creative labels through the Deco Mode feature. You can personalise your labels by adding a frame, and even preview your work before you print
20mm per second print speed
Up to 9mm print height
3.5, 6, 9 and 12mm TZe tape available
Prints durable, laminated labels up to 12mm wide
Built-in tape cutter
ABC style keyboard
Up to 9mm print height
3.5, 6, 9 and 12mm TZe tape available
Prints durable, laminated labels up to 12mm wide
Built-in tape cutter
ABC style keyboard
