Brady BMP41 Label Printer, 25.40mm Max Label Width

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
801-1629
Mfr. Part No.:
711216
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BMP41

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling

Maximum Label Width

25.40mm

Keyboard Layout

QWERTY

Resolution

300dpi

Connection Port

USB

Dimensions

150 x 290 x 90.00mm

Height

290mm

Depth

90mm

Width

150mm

Weight

1.3kg

COO (Country of Origin):
BE

BMP41 Label Printer Kits


BMP41 Label Printer Kit with QWERTY keyboard designed for use with applications in wire and cable marking, audio visual labelling and identification. Kits are supplied in a hard protective case.

Kit Contents:


BMP®41 Label Printer
BMP41-BP NiMH Battery Pack
(M41-BATT)
MC1-1000-595-wt-bk Cartridge
USB connection cable (M41-USB)
AC adapter (M41-AC)
Product CD
Brady Printer Drivers CD
Quick Start Guide

Note

801-1629 EU Power Cord, 801-1632 UK Power Cord