Rhino 6000 Label Printer, Type I - Australian 3-Pin
- RS stock no.:
- 764-5821
- Mfr. Part No.:
- SD773820
- Manufacturer:
- Rhino
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 764-5821
- Mfr. Part No.:
- SD773820
- Manufacturer:
- Rhino
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhino | |
| Model | 6000 | |
| Keyboard | Yes | |
| Plug Type | Type I - Australian 3-Pin | |
| Dimensions | 246 x 137 x 64mm | |
| Connection Port | USB | |
| Width | 137mm | |
| Height | 246mm | |
| Depth | 64mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Rhino | ||
Model 6000 | ||
Keyboard Yes | ||
Plug Type Type I - Australian 3-Pin | ||
Dimensions 246 x 137 x 64mm | ||
Connection Port USB | ||
Width 137mm | ||
Height 246mm | ||
Depth 64mm | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- CN
Rhino 6000 Handheld Label Printer
The Rhino Portable Labeller 6000 is a revolutionary printer with unparalleled ease of use, unique functionality, and advanced PC connectivity. The Rhino 6000 printer features exclusive one-touch hot keys for quick and easy creation of commonly used label types. The Rhino 6000 is a rugged, multifaceted labelling tool. The unit provides hot keys for automatic labelling tasks and PC connectivity allows the user to insert customised graphics, logos, symbols and industry terms to customise their labeling jobs
One touch hot keys for quick label formatting
150 symbol library
Prints on industrial grade labels, including heat-shrink
Accepts labels up to 25mm
Backlit LCD display
Protective rubber bumper
Barcode capability
Stores 1000 labels
PC connectivity
Power cutter
Uploads graphics and logos
Will not smudge, smear or fade
Easy to load, print and peel
150 symbol library
Prints on industrial grade labels, including heat-shrink
Accepts labels up to 25mm
Backlit LCD display
Protective rubber bumper
Barcode capability
Stores 1000 labels
PC connectivity
Power cutter
Uploads graphics and logos
Will not smudge, smear or fade
Easy to load, print and peel
Contents
Rhino 6000 Portable Labeller
User Guide on CD
Quick Reference Guide
1 refill cartridge 19mm (3/4") black on white vinyl
AC Adaptor PL-ACPS
User Guide on CD
Quick Reference Guide
1 refill cartridge 19mm (3/4") black on white vinyl
AC Adaptor PL-ACPS
DYMO Label Printers and Accessories