Brady B-412 Non-Adhesive Slide-in Strips Black on White Label Printer Tape, 6.1 m Length, 12 mm Width, 6.1mm Label
- RS stock no.:
- 801-1663
- Mfr. Part No.:
- MC-475-412
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,750.85
(exc. VAT)
R 2,013.48
(inc. VAT)
- RS stock no.:
- 801-1663
- Mfr. Part No.:
- MC-475-412
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | White | |
| Series | B-412 Non-Adhesive Slide-in Strips | |
| Print Colour | Black | |
| Tape Length | 6.1 m | |
| Label Length | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour White | ||
Series B-412 Non-Adhesive Slide-in Strips | ||
Print Colour Black | ||
Tape Length 6.1 m | ||
Label Length 6.1mm | ||
Not Applicable
- COO (Country of Origin):
- MX

