Brother Black on Red Label Printer Tape, 15 m Length, 12 mm Width
- RS stock no.:
- 180-4162
- Mfr. Part No.:
- TX431
- Manufacturer:
- Brother
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 180-4162
- Mfr. Part No.:
- TX431
- Manufacturer:
- Brother
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12 mm | |
| Works With Printer Models | PC, P-Touch 7000, P-Touch 8000 | |
| Background Colour | Red | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 15 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12 mm | ||
Works With Printer Models PC, P-Touch 7000, P-Touch 8000 | ||
Background Colour Red | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 15 m | ||
Label Quantity 1 Roll | ||
Exempt
- COO (Country of Origin):
- JP
