Schneider Electric Junction Box, IP56

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
209-1410
Mfr. Part No.:
SL00925
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

10mm

Width

100mm

Height

100mm

IP Rating

IP56

Diameter

20 mm

COO (Country of Origin):
HU
The Schneider Electric IP56 junction box used thermoplastic enclosure material and its front cover is plain. It has 100 mm of height and 50mm deep.

Ambient air temperature for operation -15 to 60 °C
Degree of protection IK08