Uneek UC601 Green Men Fleece Jacket XL
- RS stock no.:
- 270-6530
- Mfr. Part No.:
- UC601BGN-XL
- Manufacturer:
- Uneek
Subtotal (1 unit)*
R 568,01
(exc. VAT)
R 653,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 568.01 |
*price indicative
- RS stock no.:
- 270-6530
- Mfr. Part No.:
- UC601BGN-XL
- Manufacturer:
- Uneek
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Clothing Type | Fleece Jacket | |
| Gender | Men | |
| Colour | Green | |
| Series | UC601 | |
| Size | XL | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Clothing Type Fleece Jacket | ||
Gender Men | ||
Colour Green | ||
Series UC601 | ||
Size XL | ||
Exempt
- COO (Country of Origin):
- BD
The Uneek Premium Full Zip Micro Fleece Jacket have full self coloured zip with zip puller. It has 2 self coloured covered zipped pockets.
•Twin needle stitching
•Hanger loop inside neck
•Cadet style collar
•Hanger loop inside neck
•Cadet style collar
Related links
- Uneek UC601 Green Men Fleece Jacket L
- Uneek UC601 Green Men Fleece Jacket M
- Uneek UC601 Green Men Fleece Jacket S
- Uneek UC601 Green Men Fleece Jacket XXL
- Uneek Men Fleece Jacket XL
- UPower VENUS Green 100% Polyester Men Fleece Jacket XL
- UPower WILLOW Green 100% Polyester Men Fleece Jacket XL
- Uneek Navy 100% Polyester Fleece Jacket XL
