Regatta Professional Wind Resistant Men's Bodywarmer, X Large
- RS stock no.:
- 237-2844
- Mfr. Part No.:
- TRA788 038 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
R 601,99
(exc. VAT)
R 692,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 601.99 |
*price indicative
- RS stock no.:
- 237-2844
- Mfr. Part No.:
- TRA788 038 80
- Manufacturer:
- Regatta Professional
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | X Large | |
| Gender | Men | |
| Material Properties | Wind Resistant | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size X Large | ||
Gender Men | ||
Material Properties Wind Resistant | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Exempt
The Regatta TRA788 Flux Softshell body warmer is constructed from woven stretch softshell fabric with a durable water resistant finish. Wind resistant, quick drying, super soft handle fabric. Two zipped lower pockets and one chest pocket. Adjustable shock
Colour Grey
Size X Large
Size X Large
Related links
- Regatta Professional Wind Resistant Men's Bodywarmer, L
- Regatta Professional Wind Resistant Men's Bodywarmer, S
- Regatta Professional Wind Resistant Men's Bodywarmer, M
- Regatta Professional Wind Resistant Men's Bodywarmer, XXL
- Regatta Professional Wind Resistant Men's Bodywarmer, 3XL
- Regatta Professional Seal Grey Black Men Fleece Jacket XL
- Regatta Professional TRA670 Black Xtra Xtra Large
- Regatta Professional TRA670 Black Xtra Large