Same Sky, PJ-037B Horizontal Jack 2.5A, 500V, Through Hole, length 14.5 mm, Nickel Silver

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
259-6479
Mfr. Part No.:
PJ-037B
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Connector

Inside Diameter

2mm

Outside Diameter

6.5mm

Orientation

Horizontal

Current

2.5A

Voltage

500V

Length

14.5mm

Connector Gender

Male

Mount Type

Through Hole

Pin Diameter

2.5mm

Contact Plating

Nickel Silver

Contact Material

Brass, Copper

Contact Gender

Male

Series

PJ-037B

Width

9mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links