ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating

Subtotal (1 unit)*

R 9 116,47

(exc. VAT)

R 10 483,94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 9,116.47

*price indicative

RS stock no.:
822-0296
Mfr. Part No.:
OT100F3C
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3P

Maximum Current

100A

Power Rating

37kW

Voltage Rating

750V

Normal State Configuration

NO/NC

Length

140mm

Width

86mm

Depth

100mm

Terminal Type

Screw