Craig & Derricott 6P Pole Panel Mount Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65

Unavailable
RS will no longer stock this product.
RS stock no.:
790-4707
Mfr. Part No.:
SDR01256EB
Manufacturer:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

6P

Maximum Current

125A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

45kW

Voltage Rating

400 V, 415V

Handle Colour

Black, Red

Auxiliary Contacts Available

Yes

Length

400mm

Width

350mm

Depth

200mm

Terminal Type

Wire Lead