ABB 4P Pole Isolator Switch - 200A Maximum Current, 75kW Power Rating, IP20
- RS stock no.:
- 707-6237
- Mfr. Part No.:
- OT160E4
- Manufacturer:
- ABB
Stock information currently inaccessible
- RS stock no.:
- 707-6237
- Mfr. Part No.:
- OT160E4
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 200A | |
| IP Rating | IP20 | |
| Power Rating | 75kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | Yes | |
| Length | 131mm | |
| Width | 127mm | |
| Depth | 215mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 200A | ||
IP Rating IP20 | ||
Power Rating 75kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available Yes | ||
Length 131mm | ||
Width 127mm | ||
Depth 215mm | ||
Maximum Operating Temperature +40°C | ||
