Eaton 3P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65
- RS stock no.:
- 309-1504
- Mfr. Part No.:
- P3-63/SS2/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 7 567,84
(exc. VAT)
R 8 703,02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 7,567.84 |
*price indicative
- RS stock no.:
- 309-1504
- Mfr. Part No.:
- P3-63/SS2/SVB
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Maximum Current | 63A | |
| IP Rating | IP65 | |
| Power Rating | 37kW | |
| Voltage Rating | 440V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Accepts Padlocks | Yes | |
| Auxiliary Contacts Available | Yes | |
| Series | P3-63 | |
| Switch Rating | 1260A | |
| Length | 180mm | |
| Width | 240mm | |
| Depth | 140mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Throw Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Maximum Current 63A | ||
IP Rating IP65 | ||
Power Rating 37kW | ||
Voltage Rating 440V ac | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Accepts Padlocks Yes | ||
Auxiliary Contacts Available Yes | ||
Series P3-63 | ||
Switch Rating 1260A | ||
Length 180mm | ||
Width 240mm | ||
Depth 140mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Throw Configuration Single | ||
- COO (Country of Origin):
- GB
