Schneider Electric 3P+N Pole Isolator Switch - 160A Maximum Current
- RS stock no.:
- 134-6008
- Mfr. Part No.:
- SEA9NI1603
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 7 385,38
(exc. VAT)
R 8 493,19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 7,385.38 |
*price indicative
- RS stock no.:
- 134-6008
- Mfr. Part No.:
- SEA9NI1603
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P+N | |
| Maximum Current | 160A | |
| Voltage Rating | 415V | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | ISW | |
| Range | Acti 9 | |
| Switch Rating | 25kA | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P+N | ||
Maximum Current 160A | ||
Voltage Rating 415V | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series ISW | ||
Range Acti 9 | ||
Switch Rating 25kA | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -35°C | ||
