Siemens 6SL3520-0XB01-1AF0 Inverter Drive
- RS stock no.:
- 239-3009
- Mfr. Part No.:
- 6SL3520-0XB01-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 31 070,99
(exc. VAT)
R 35 731,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 31,070.99 |
*price indicative
- RS stock no.:
- 239-3009
- Mfr. Part No.:
- 6SL3520-0XB01-1AF0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Maximum High Level Output Current | 6.2A | |
| Maximum Low Level Output Current | 3.1A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | KCC, CE, C-Tick RCM, cUL, EAC, EMC 2014/30/EC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL | |
| Height | 156mm | |
| Series | SINAMICS G115D | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Maximum High Level Output Current 6.2A | ||
Maximum Low Level Output Current 3.1A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals KCC, CE, C-Tick RCM, cUL, EAC, EMC 2014/30/EC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL | ||
Height 156mm | ||
Series SINAMICS G115D | ||
Length 129mm | ||
Automotive Standard No | ||
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
Related links
- Siemens 6SL3520-2XA61-1AF0 Inverter Drive
- Siemens 6SL3520-2XH21-1AF0 Inverter Drive
- Siemens 6SL3520-1XA61-1AF0 Inverter Drive
- Siemens 6SL3520-1XD01-1AF0 Inverter Drive
- Siemens 6SL3520-1XH61-1AF0 Inverter Drive
- Siemens 6SL3520-2XA21-1AF0 Inverter Drive
- Siemens 6SL3520-1XM01-1AF0 Inverter Drive
- Siemens 6SL3520-1XH21-1AF0 Inverter Drive
