Schneider Electric Inverter Drive, 220 kW, 3 Phase, ATV93 Series 690V 45 A
- RS stock no.:
- 341-002
- Mfr. Part No.:
- ATV930C22N4428
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 495 005,06
(exc. VAT)
R 569 255,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 495,005.06 |
*price indicative
- RS stock no.:
- 341-002
- Mfr. Part No.:
- ATV930C22N4428
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 220kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 45A | |
| Series | ATV93 | |
| Mount Type | Wall | |
| Overall Length | 630mm | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 690V | |
| Output Frequency | 599Hz | |
| Maximum Supply Voltage | 690V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 86/188/EEC, CE, CEI 13849-1, CEI 60068-2-27, CEI 60068-2-6, CEI 60721-3, CEI 61000-3-12, CEI 61131-2, CEI 61508, CEI 61800-3, CEI 61800-5-1, CEI 65A-68, CSA, Directive RoHS UE, EN 60721-3, RoHS Chine, TÜV, UL, UL 508C | |
| Overall Width | 331mm | |
| Overall Depth | 297mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 220kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 45A | ||
Series ATV93 | ||
Mount Type Wall | ||
Overall Length 630mm | ||
IP Rating IP21 | ||
Minimum Supply Voltage 690V | ||
Output Frequency 599Hz | ||
Maximum Supply Voltage 690V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 86/188/EEC, CE, CEI 13849-1, CEI 60068-2-27, CEI 60068-2-6, CEI 60721-3, CEI 61000-3-12, CEI 61131-2, CEI 61508, CEI 61800-3, CEI 61800-5-1, CEI 65A-68, CSA, Directive RoHS UE, EN 60721-3, RoHS Chine, TÜV, UL, UL 508C | ||
Overall Width 331mm | ||
Overall Depth 297mm | ||
The Schneider Electric Altivar Process ATV900 and ATV930 are variable speed drives designed for process automation applications. With an IP21 degree of protection, they are suitable for environments where protection against solid objects greater than 12mm and dripping water is required.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480 V 132 A
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 240 V 117.6 A
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480 V 132 A
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480 V 47.6 A
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480 V 38 A
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480 V 211 A
- Schneider Electric Inverter Drive 3 Phase, ATV93 Series 480 V 132 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV93 Series 240 V 4.6 A
