Exsys USB Female to Female to RJ45 Interface Adapter
- RS stock no.:
- 309-551
- Mfr. Part No.:
- EX-6002
- Manufacturer:
- Exsys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 309-551
- Mfr. Part No.:
- EX-6002
- Manufacturer:
- Exsys
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Female | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A USB Female | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys Network USB Server provides an ideal solution to use USB devices over Internet instantly. With its Client Software, the network users can use the remote USB de-vices over a local network as if they were connected directly to your local PC. The USB Server supports High speed USB devices such as printers, scanners, digital cameras and USB Flash drives over the network.
No restriction of the distance for USB peripheral devices in the network
Supports fix IP and DHCP client
Related links
- Exsys USB 2.0 A Female to RJ45 Interface Adapter
- Exsys RJ45 Female Female to RJ45 Female Female Interface Adapter
- Exsys Ethernet RJ45 Female Female to RJ45 Male Male Adapter
- Exsys USB A Female Female to USB A Female Interface Adapter
- Exsys USB A Female Female to USB C Female Interface Adapter
- Exsys Terminal Block USB A Female Interface Adapter
- Exsys USB B Female Female to USB A Female Interface Adapter
- Exsys RJ45 Female Female to RJ45 Female Female Adapter
