Grey moulded plastic case,190x100x80mm
- RS stock no.:
- 584-615
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 584-615
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 190 mm | |
| External Width | 100 mm | |
| External Height | 80 mm | |
| External Dimensions | 190 x 100 x 80mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 190 mm | ||
External Width 100 mm | ||
External Height 80 mm | ||
External Dimensions 190 x 100 x 80mm | ||
Colour Grey | ||
Related links
- Grey standard steel case,204x152x76mm
- Hengstler Black Plastic Instrument Case 50 mm 60 mm
- RS PRO Grey Steel Instrument Case 70 mm 150 mm
- RS PRO Grey Steel Instrument Case 219 mm 432 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 120 mm
- RS PRO Grey Aluminium 432 mm, 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 100 mm 200 mm
- METCASE Unicase Grey Aluminium Instrument Case 110 mm 350 mm