Intersil CP82C55AZ, Input Output Controller, 40-Pin PDIP
- RS stock no.:
- 921-5380
- Mfr. Part No.:
- CP82C55AZ
- Manufacturer:
- Intersil
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 921-5380
- Mfr. Part No.:
- CP82C55AZ
- Manufacturer:
- Intersil
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Dimensions | 53.2 x 14.73 x 4.95mm | |
| Height | 4.95mm | |
| Length | 53.2mm | |
| Width | 14.73mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
Dimensions 53.2 x 14.73 x 4.95mm | ||
Height 4.95mm | ||
Length 53.2mm | ||
Width 14.73mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- PH
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
82C59A, CMOS Priority Interrupt Controller
