CMOS Prog Peripheral Interface PLCC44
- RS stock no.:
- 668-9157P
- Mfr. Part No.:
- CS82C55AZ96
- Manufacturer:
- Renesas Electronics
Image representative of range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
R 3 097,25
(exc. VAT)
R 3 561,75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 99 | R 123.89 |
| 100 - 249 | R 118.93 |
| 250 - 499 | R 114.17 |
| 500 + | R 109.61 |
*price indicative
- RS stock no.:
- 668-9157P
- Mfr. Part No.:
- CS82C55AZ96
- Manufacturer:
- Renesas Electronics
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of USB Ports | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Dimensions | 16.66 x 16.66 x 3.69mm | |
| Height | 3.69mm | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of USB Ports 3 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Dimensions 16.66 x 16.66 x 3.69mm | ||
Height 3.69mm | ||
Length 16.66mm | ||
Width 16.66mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
