Signet, 20 Hz → 16 kHz

Unavailable
RS will no longer stock this product.
RS stock no.:
809-1108
Mfr. Part No.:
PDA1000/2
Manufacturer:
Signet
Find similar products by selecting one or more attributes.
Select all

Brand

Signet

Frequency Response

20 Hz → 16 kHz

Operating Voltage

230V ac

Height

88mm

Length

243mm

Maximum Frequency Response

16 kHz

Minimum Frequency Response

20 Hz

Minimum Operating Voltage

230 V ac

Width

482mm

COO (Country of Origin):
GB

Professional Induction Loop Amplifier


Induction loop amplifier ideal for theatres, cinemas, churches, conference halls and other venues where an excellent sound system is required.

Free standing design
Improved drive capability providing 50% extra coverage than other PDA range models
2 x XLR 3pin input sockets
Optional 11V phantom power available
"Outreach" input
Adjustable control level for all inputs
Adjustable drive control
Metal compensation control
True output current meter
2 x LED's make the amplifiers compressor indication visible
3.5mm headphone socket
Advanced audio signal processing
Cooling fan on-board encourages a stable operating temperature

Standards

BS7594, EN60118-4


Induction Loop


What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.