Signet, 20 Hz → 16 kHz
- RS stock no.:
- 809-1105
- Mfr. Part No.:
- PDA500/2
- Manufacturer:
- Signet
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 809-1105
- Mfr. Part No.:
- PDA500/2
- Manufacturer:
- Signet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signet | |
| Frequency Response | 20 Hz → 16 kHz | |
| Operating Voltage | 230V ac | |
| Height | 44mm | |
| Length | 243mm | |
| Maximum Frequency Response | 16 kHz | |
| Minimum Frequency Response | 20 Hz | |
| Minimum Operating Voltage | 230 V ac | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand Signet | ||
Frequency Response 20 Hz → 16 kHz | ||
Operating Voltage 230V ac | ||
Height 44mm | ||
Length 243mm | ||
Maximum Frequency Response 16 kHz | ||
Minimum Frequency Response 20 Hz | ||
Minimum Operating Voltage 230 V ac | ||
Width 482mm | ||
- COO (Country of Origin):
- GB
Professional Induction Loop Amplifier
Induction loop amplifier ideal for theatres, cinemas, churches, conference halls and other venues where an excellent sound system is required.
Free standing design
Improved drive capability providing 50% extra coverage than other PDA range models
2 x XLR 3pin input sockets
Optional 11V phantom power available
"Outreach" input
Adjustable control level for all inputs
Adjustable drive control
Metal compensation control
True output current meter
2 x LED's make the amplifiers compressor indication visible
3.5mm headphone socket
Advanced audio signal processing
Cooling fan on-board encourages a stable operating temperature
Improved drive capability providing 50% extra coverage than other PDA range models
2 x XLR 3pin input sockets
Optional 11V phantom power available
"Outreach" input
Adjustable control level for all inputs
Adjustable drive control
Metal compensation control
True output current meter
2 x LED's make the amplifiers compressor indication visible
3.5mm headphone socket
Advanced audio signal processing
Cooling fan on-board encourages a stable operating temperature
Standards
BS7594, EN60118-4
Induction Loop
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.
