STMicroelectronics STGIPS20K60 3 Phase Smart Power Module, 18 A 600 V, 25-Pin SDIP, Through Hole
- RS stock no.:
- 877-2895
- Mfr. Part No.:
- STGIPS20K60
- Manufacturer:
- STMicroelectronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 877-2895
- Mfr. Part No.:
- STGIPS20K60
- Manufacturer:
- STMicroelectronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 18 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 52 W | |
| Configuration | 3 Phase | |
| Package Type | SDIP | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 25 | |
| Dimensions | 44.9 x 22.5 x 7.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 18 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 52 W | ||
Configuration 3 Phase | ||
Package Type SDIP | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 25 | ||
Dimensions 44.9 x 22.5 x 7.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
Motor Controllers & Drivers, STMicroelectronics
