Toshiba GT50J328(Q) IGBT, 50 A 600 V, 3-Pin TO-3PN, Through Hole
- RS stock no.:
- 756-0556
- Mfr. Part No.:
- GT50J328(Q)
- Manufacturer:
- Toshiba
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 79,83
(exc. VAT)
R 91,80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | R 79.83 |
| 25 - 99 | R 58.06 |
| 100 - 249 | R 49.08 |
| 250 - 499 | R 45.62 |
| 500 + | R 43.08 |
*price indicative
- RS stock no.:
- 756-0556
- Mfr. Part No.:
- GT50J328(Q)
- Manufacturer:
- Toshiba
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 140 W | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 0.1µs | |
| Transistor Configuration | Single | |
| Dimensions | 20 x 15.9 x 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 140 W | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 0.1µs | ||
Transistor Configuration Single | ||
Dimensions 20 x 15.9 x 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
