Infineon IDP08E65D1XKSA1 Diode, 2-Pin TO-220, Through Hole
- RS stock no.:
- 133-8559
- Mfr. Part No.:
- IDP08E65D1XKSA1
- Manufacturer:
- Infineon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 133-8559
- Mfr. Part No.:
- IDP08E65D1XKSA1
- Manufacturer:
- Infineon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Maximum Power Dissipation Pd | 56W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Switching Speed | 51ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IDP08E65D1 | |
| Standards/Approvals | RoHS | |
| Height | 15.95mm | |
| Length | 10.2mm | |
| Width | 4.5 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Maximum Power Dissipation Pd 56W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Switching Speed 51ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IDP08E65D1 | ||
Standards/Approvals RoHS | ||
Height 15.95mm | ||
Length 10.2mm | ||
Width 4.5 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
