IDC SSL closed end connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Attribute
Value
Number of Contacts
2
Number of Rows
1
Gender
Female
Pitch
4mm
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
6A
Contact Plating
Tin over Nickel
Series
SSL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac/dc
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account. In addition, we use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.