Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 32 Pin Female PLCC to 32 Pin Male PGA

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
741-9319
Mfr. Part No.:
WA032127DSAJTRC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Pitch

1.27 mm, 2.54 mm

End 1

32 Pin Female PLCC

End 2

32 Pin Male PGA

End 1 Number of Contacts

32

End 2 Number of Contacts

32

End 1 Type

PLCC

End 2 Type

PGA

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

COO (Country of Origin):
GB

PLCC Socket to PGA Pin Adapters


These Winslow Adaptics PLCC Socket to PGA Adapters have a through hole footprint with a 3.2mm above board height.


IC Sockets-Package Adaptics


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.