Molex, 207778 Male Connector Housing, 3.6 mm Pitch, 2 Way, 1 Row Straight

Bulk discount available

Subtotal (1 unit)*

R 41,23

(exc. VAT)

R 47,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9R 41.23
10 - 24R 40.20
25 +R 38.99

*price indicative

RS stock no.:
536-323
Mfr. Part No.:
2077781612
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

3.6mm

Connector Gender

Male

Mount Type

Panel

For Use With

Squba Weather Cap (2204230004), Squba Plug Terminals (2077760001,2077760002), Squba 3.6 Sealed Receptacle Assembly (2077820602)

Orientation

Straight

Standards/Approvals

UL, REACH SVHC, EU RoHS, EU ELV, CHINA RoHS

Series

207778

Housing Material

Nylon

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly is a high performance connector designed for versatility and reliability in power and signal applications. Engineered with a 3.60mm pitch and two circuits, this connector ensures optimal functionality for various wiring configurations. Its glow wire capability and robust design make it suitable for demanding environments, while the vibrant orange hue not only enhances visibility but also simplifies installation. The assembly boasts keying features that prevent mismating, ensuring seamless compatibility with its counterpart receptacle. With an operational temperature range of -40° to +105°C, this product is built to withstand a variety of conditions, making it an ideal choice for both industrial and consumer applications. The squba series is UL1015/UL1230 compatible, offering peace of mind through certified standards while promoting ease of use and flexibility for all your connecting needs.

Glow wire capable for added safety

Designed for easy handling with a bold orange colour

Constructed to meet stringent UL standards

Features a keying mechanism to eliminate mismating risks

Lightweight design facilitates simple installation

Robust performance across a wide temperature range

Ideal for applications requiring power and signal connectivity

Single row configuration optimises space in compact assemblies

Related links