RS PRO Green Wire, 500 m, Polyvinyl Chloride
- RS stock no.:
- 502-806
- Manufacturer:
- RS PRO
Subtotal (1 reel of 500 metres)*
R 744,43
(exc. VAT)
R 856,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 744.43 | R 1.489 |
*price indicative
- RS stock no.:
- 502-806
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire | |
| Jacket Colour | Green | |
| Cable Length | 500m | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire | ||
Jacket Colour Green | ||
Cable Length 500m | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Related links
- White PVC Wire 14/0 .12 Type 2 500Mtrs
- Grey PVC Wire 14/0 .12 Type 2 500Mtrs
- Orange PVC Wire 14/0 .12 Type 2 500Mtrs
- Blue PVC Wire 14/0 .12 Type 2 500Mtrs
- Brown PVC Wire 14/0 .12 Type 2 500Mtrs
- Red PVC Wire 14/0 .12 Type 2 500Mtrs
- Yellow PVC Wire 14/0 .12 Type 2 500Mtrs
- Violet PVC Wire 14/0 .12 Type 2 500Mtrs
