Elesa Hinge Switch

Subtotal (1 unit)*

R 3 074,64

(exc. VAT)

R 3 535,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,074.64

*price indicative

RS stock no.:
153-3731
Mfr. Part No.:
426603
Manufacturer:
Elesa

Elesa CFSW Safety Hinges


Elesa CFSW Safety Hinges have a built in safety multiple switch.

The hinges have a positive opening in compliance with IEC EN 60947-5-1 annex K. The separation of the electrical contacts is the direct result of an actuator action on which an action force is applied with non-elastic elements, that is to say not dependent on, for example, spring-like elements. The contact elements guarantee a self-cleaning action of the silver-alloy pastes. The technopolymer housing of the CFSW hinge guarantees the double insulation of the internal circuits, therefore there is no need of grounding connection. Furthermore, the housing protects the electric contacts from shocks, atmospheric agents and accidental penetration of tools.

Features and Benefits


IP67 protection

Easy to assemble

Typical Applications


Hinge with built-in multiple switch (ELESA patent) is a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.

The CFSW hinges are a safety device because in case of accidental opening of doors, machine protections, or safety doors on machines and production equipment, it automatically breaks off the power supply hence protecting the operators.


Hinges with Built-in Safety Multiple Switch

Related links