Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, 2XL

Subtotal (1 unit)*

R 1 841,44

(exc. VAT)

R 2 117,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,841.44

*price indicative

RS stock no.:
281-6675
Mfr. Part No.:
5FLA1702XL
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

2XL

Product Type

Hi Vis Bodywarmer

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Fleece 100% Polyester, 100% Polyester, 100% Nylon

Outer Material

100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane

Series

5FLA170

Closure Type

YKK Central Zip + Chin Guard

Resistance Features

Water Resistant, Tear Resistant

Standards/Approvals

EPI CAT. II, EN ISO 20471:2013 + A1:2016, EN14058:2017, CLASS 3 (XL+), CLASS 2 (S-L)

Exempt

The Coverguard FLAKE thermal jacket has SORONA technology that brings warmth and lightness. The SORONA padding provided is partly biosourced. This jacket can be used in industries like Infrastructure, building industry, Construction, finishing work.

Water repellent

Tear resistance

TPU membrane

Elasticated bias belt

Related links