Surface mount heatsink for D-PAK package semiconductors The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package tab to the heat sink
D-PAK Package Heatsinks
Attribute
Value
For Use With
D2 PAK (TO-263)
Length
25.4mm
Width
19.38mm
Height
11.43mm
Dimensions
25.4 x 19.38 x 11.43mm
Thermal Resistance
11°C/W
Mounting
Horizontal
Series
7109
Application
Through Hole Discrete Semiconductors
Material
Aluminium
Package Type
TO-263
Special Features
The Device and the Heat Sink are Soldered Directly to a Modified Drain Pad Creating a Thermal Transfer Path from Package Tab to the Heat Sink
Finish
Tin Plated
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account. In addition, we use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.