Verbatim 1 TB USB 2.0, USB 3.0 External Hard Drive
- RS stock no.:
- 715-8780
- Mfr. Part No.:
- 47658
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 715-8780
- Mfr. Part No.:
- 47658
- Manufacturer:
- Verbatim
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Interface | USB 2.0, USB 3.0 | |
| Capacity | 1 TB | |
| Dimensions | 202 x 114 x 40mm | |
| Length | 202mm | |
| Width | 114mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Interface USB 2.0, USB 3.0 | ||
Capacity 1 TB | ||
Dimensions 202 x 114 x 40mm | ||
Length 202mm | ||
Width 114mm | ||
Height 40mm | ||
