Philips Lighting 300 W Halogen Projector Lamp, GY5.3, 120 V, 50.7mm
- RS stock no.:
- 206-3542
- Mfr. Part No.:
- ELH
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 206-3542
- Mfr. Part No.:
- ELH
- Manufacturer:
- Philips Lighting
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 300 W | |
| Lamp Base | GY5.3 | |
| Voltage Rating | 120 V | |
| Life Hours | 35h | |
| Diameter | 50.7mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 300 W | ||
Lamp Base GY5.3 | ||
Voltage Rating 120 V | ||
Life Hours 35h | ||
Diameter 50.7mm | ||
