Bosch PWS 700-115 115mm Corded Angle Grinder, Euro Plug
- RS stock no.:
- 175-1133
- Mfr. Part No.:
- 06033A2004
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 175-1133
- Mfr. Part No.:
- 06033A2004
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Grinder Type | Angle Grinder | |
| Disc Size | 115mm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 230V | |
| Brushed/Brushless Motor | Brushed | |
| Wattage | 700W | |
| Weight | 1.6kg | |
| Plug Type | Type C - Euro Plug | |
| Model Number | PWS 700-115 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Grinder Type Angle Grinder | ||
Disc Size 115mm | ||
Corded/Cordless Corded | ||
Voltage Rating 230V | ||
Brushed/Brushless Motor Brushed | ||
Wattage 700W | ||
Weight 1.6kg | ||
Plug Type Type C - Euro Plug | ||
Model Number PWS 700-115 | ||
- COO (Country of Origin):
- HU
Compact design and low weight for safe and controlled handling at all times
Versatile to use for cutting off, cutting to length, grinding and brushing metal, tiles and concrete blocks
Flexible and safe thanks to tool-free protective guard adjustment and coding of the protective guard to prevent incorrect fitting
Handle can be mounted on both sides for more comfort
More endurance and control due to low weight
Easy, tool-free disc changes thanks to spindle lock
Optimum performance and longer lifetime thanks to patented Dust Protection System from Bosch. Prevents grinding or cutting dust from collecting in the ball bearing
Versatile to use for cutting off, cutting to length, grinding and brushing metal, tiles and concrete blocks
Flexible and safe thanks to tool-free protective guard adjustment and coding of the protective guard to prevent incorrect fitting
Handle can be mounted on both sides for more comfort
More endurance and control due to low weight
Easy, tool-free disc changes thanks to spindle lock
Optimum performance and longer lifetime thanks to patented Dust Protection System from Bosch. Prevents grinding or cutting dust from collecting in the ball bearing
