Maxon Planetary Gearbox, 690:1 Gear Ratio, 0.375 Nm Maximum Torque

Unavailable
RS will no longer stock this product.
RS stock no.:
420-5013
Mfr. Part No.:
134782
Manufacturer:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Gear Ratio

690:1

Gearbox Type

Planetary

Maximum Output Torque

0.375 Nm

Shaft Diameter

3mm

Diameter

16 mm

Overall Length

26.3mm

COO (Country of Origin):
CH

16mm Planetary Gearhead