Infineon IRS2106PBF Dual High and Low Side MOSFET Power Driver, 0.6A 8-Pin, PDIP
- RS stock no.:
- 688-0565
- Mfr. Part No.:
- IRS2106PBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 688-0565
- Mfr. Part No.:
- IRS2106PBF
- Manufacturer:
- Infineon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Driver Type | High & Low Side | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Pin Count 8 | ||
Package Type PDIP | ||
Driver Type High & Low Side | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- ON Semiconductor MC33151DR2G Dual High and Low Side MOSFET Power Driver SOIC
- Intersil EL7104CNZ MOSFET Power Driver PDIP
- Micrel MIC4452YN MOSFET Power Driver PDIP
- Infineon FZL4146GGEGXT Quad High Side MOSFET Power Driver DSO
- Micrel MIC5020YM MOSFET Power Driver 8-Pin, SOIC
- Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75472P
- Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75451BP
- Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75452BP
