Schurter 16A Panel Mount Fuse Holder for Mini Fuse, 1P, 500V ac

Unavailable
RS will no longer stock this product.
RS stock no.:
866-3602
Mfr. Part No.:
0031.2323
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

Mini

Current Rating

16A

Voltage Rating

500V ac

Number of Poles

1

Protection Category

PC2

Compatible Fuse Sizes

Mini

Series

FUP

Compatible Fuse Diameter

5mm

Cap Style

Slotted

Terminal Type

Solder

Compatible Fuse Length

20mm

Standards Met

CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified

Contact Material

Tin Plated Copper Alloy

Schurter FUL Series


Schurter FUL series shock safe panel mount fuse holders, available fo 5 x 20 mm or 6.3 x 32 mm cartridge fuses. The FUL series are designed for high power applications, and have a voltage rating of 500 V ac. The FUL series are available with solder or quick connect terminals in a tin-plated copper alloy.

For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP67 Rated

Slotted cap must be ordered seperately

RS 866-3595 for 6.3 x 32mm fuses

RS 866-3609 for 5 x 20mm fuses


Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.