Eaton 225A T Cartridge Fuse, 51 x 182 mm
- RS stock no.:
- 182-1342
- Mfr. Part No.:
- LPJ-225SP
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
R 11 703,00
(exc. VAT)
R 13 458,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 11,703.00 |
| 5 - 19 | R 11,410.43 |
| 20 + | R 11,068.12 |
*price indicative
- RS stock no.:
- 182-1342
- Mfr. Part No.:
- LPJ-225SP
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 225A | |
| Fuse Size | 51 x 182 mm | |
| Fuse Speed | T | |
| Voltage | 600V ac | |
| Overall Length | 182mm | |
| Fuse Characteristics | Time Delay | |
| Series | LPJ | |
| Diameter | 51mm | |
| Standards/Approvals | CSA, UL, CE, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 225A | ||
Fuse Size 51 x 182 mm | ||
Fuse Speed T | ||
Voltage 600V ac | ||
Overall Length 182mm | ||
Fuse Characteristics Time Delay | ||
Series LPJ | ||
Diameter 51mm | ||
Standards/Approvals CSA, UL, CE, IEC | ||
- COO (Country of Origin):
- MX
Fuse-link, LV, 225 A, AC 600 V, 54 x 151 mm, J,time-delay
Note
Eaton formerly known as Bussmann
Related links
- Eaton 250 A T Cartridge Fuse, 51 x 182 mm
- Eaton 300 A T Cartridge Fuse, 51 x 182 mm
- Eaton 400 A T Cartridge Fuse, 51 x 182 mm
- Eaton 350 A T Cartridge Fuse, 51 x 182 mm
- Eaton 10 A T Cartridge Fuse, 21 x 57 mm
- Eaton 6 A T Cartridge Fuse, 21 x 57 mm
- Eaton 90 A T Cartridge Fuse, 29 x 118 mm
- Eaton 20 A T Cartridge Fuse, 21 x 57 mm
