Xilinx HW-SD1800A-DSP-SB-UNI-G

Unavailable
RS will no longer stock this product.
RS stock no.:
697-3399
Mfr. Part No.:
HW-SD1800A-DSP-SB-UNI-G
Manufacturer:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Classification

Development Kit

Technology

FPGA

Spartan-3A DSP 1800A XtremeDSP Starter Platform, Xilinx


Powered by the Spartan-3A DSP 1800A device and supported by industry-standard peripherals, connectors, and interfaces, this evaluation platform delivers instant access to Spartan-3A DSP family capabilities. Designed for use with the Xilinx System Generator for DSP and ISE™ design tools, the Spartan-3A DSP 1800A starter platform provides a great low-cost entry-level environment for developing signal processing designs.

Device : XC3SD1800A-4FGG676C Spartan-3A DSP FPGA
Clocks : 125 MHz LVTTL SMT oscillator, LVTTL oscillator socket, 25.175 MHz LVTTL SMT oscillator (video clock), 25 MHz Ethernet clock (accessible to FPGA)
Memory : 128 MB (32M x 32) DDR2 SDRAM, 16Mx8 parallel / BPI configuration flash, 64 Mb SPI configuration / storage flash (with 4 extra SPI selects)
Interfaces : 10/100/1000 PHY, JTAG programming/configuration port, RS232 Port, Low-cost VGA, 4 SPI select lines
Buttons and Switches : 8 user LEDs, 8-position user DIP switch, 4 user push button switches, Reset push button switch
User I/O and Expansion : Digilent 6-pin header (2), EXP expansion connector (2), 30-pin GPIO connector: can be used for System ACE™ Compact Flash daughter card (not included)
Configuration and Debug : JTAG, System ACE module connector

Supplied with

Spartan-3A DSP 1800A XtremeDSP Starter Platform (development board), Power supply 100-240V, 50//60 Hz with universal adaptors, ISE™ WebPACK™ 10.1i Software


An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.